#2-56 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256F056

DigiKey Part Number
RPC7526-ND
Manufacturer
Manufacturer Product Number
010256F056
Description
MACH SCREW PAN HEAD SLOTTED 2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010256F056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#2-56
Head Diameter
0.132" (3.35mm)
Length - Below Head
0.563" (14.29mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.419
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,08000 €0,40 €
100,07400 €0,74 €
250,06680 €1,67 €
500,06180 €3,09 €
1000,05750 €5,75 €
2500,05256 €13,14 €
5000,04930 €24,65 €
1.0000,04638 €46,38 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €