
010256F012 | |
|---|---|
DigiKey Part Number | RPC7520-ND |
Manufacturer | |
Manufacturer Product Number | 010256F012 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256F012 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.132" (3.35mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.274" (6.96mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05410 € | 5,41 € |
| 250 | 0,04948 € | 12,37 € |
| 500 | 0,04640 € | 23,20 € |
| 1.000 | 0,04365 € | 43,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

