
010256F009 | |
|---|---|
DigiKey Part Number | RPC7519-ND |
Manufacturer | |
Manufacturer Product Number | 010256F009 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256F009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.132" (3.35mm) | |
Length - Overall | 0.243" (6.17mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03952 € | 9,88 € |
| 500 | 0,03702 € | 18,51 € |
| 1.000 | 0,03478 € | 34,78 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

