
010256CD112 | |
|---|---|
DigiKey Part Number | 010256CD112-ND |
Manufacturer | |
Manufacturer Product Number | 010256CD112 |
Description | MACH SCREW BINDING COMBO #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 010256CD112 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.176" (4.47mm) |
Packaging Bulk | Head Height 0.138" (3.51mm) |
Part Status Active | Length - Below Head 1.125" (28.58mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05254 € | 52,54 € |
| Unit Price without VAT: | 0,05254 € |
|---|---|
| Unit Price with VAT: | 0,06252 € |

