
010256CD100 | |
|---|---|
DigiKey Part Number | RPC7518-ND |
Manufacturer | |
Manufacturer Product Number | 010256CD100 |
Description | MACH SCREW BINDING COMBO #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256CD100 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Combination |
Series | Thread Size #2-56 |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06500 € | 6,50 € |
| 250 | 0,05944 € | 14,86 € |
| 500 | 0,05580 € | 27,90 € |
| 1.000 | 0,05254 € | 52,54 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

