
010256CD025 | |
|---|---|
DigiKey Part Number | RPC7512-ND |
Manufacturer | |
Manufacturer Product Number | 010256CD025 |
Description | MACH SCREW BINDING COMBO #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256CD025 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.388" (9.86mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05500 € | 5,50 € |
| 250 | 0,05024 € | 12,56 € |
| 500 | 0,04710 € | 23,55 € |
| 1.000 | 0,04431 € | 44,31 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

