#2-56 Binding Head Machine Screw Combination Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256CD012

DigiKey Part Number
RPC7510-ND
Manufacturer
Manufacturer Product Number
010256CD012
Description
MACH SCREW BINDING COMBO #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Binding Head Machine Screw Combination Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010256CD012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Binding Head
Manufacturer
Essentra Components
Drive Type
Combination
Series
Thread Size
#2-56
Packaging
Bulk
Length - Below Head
0.125" (3.18mm) 1/8"
Part Status
Active
Material
Nylon
Type
Machine Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07600 €0,38 €
100,07000 €0,70 €
250,06280 €1,57 €
500,05840 €2,92 €
1000,05410 €5,41 €
2500,04948 €12,37 €
5000,04640 €23,20 €
1.0000,04365 €43,65 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €