
010256B012 | |
|---|---|
DigiKey Part Number | 010256B012-ND |
Manufacturer | |
Manufacturer Product Number | 010256B012 |
Description | MACH SCREW BINDING SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.176" (4.47mm) |
Packaging Bulk | Head Height 0.093" (2.36mm) |
Part Status Active | Length - Below Head 0.125" (3.18mm) 1/8" |
Type Machine Screw | Length - Overall 0.218" (5.54mm) |
Screw Head Type Binding Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05205 € | 52,05 € |
| Unit Price without VAT: | 0,05205 € |
|---|---|
| Unit Price with VAT: | 0,06194 € |

