
010164R025 | |
|---|---|
DigiKey Part Number | 010164R025-ND |
Manufacturer | |
Manufacturer Product Number | 010164R025 |
Description | MACHINE SCREW ROUND HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010164R025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Head Diameter 0.130" (3.30mm) |
Series | Head Height 0.112" (2.85mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.362" (9.20mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Round Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05205 € | 52,05 € |
| Unit Price without VAT: | 0,05205 € |
|---|---|
| Unit Price with VAT: | 0,06194 € |

