
010164P075 | |
|---|---|
DigiKey Part Number | 010164P075-ND |
Manufacturer | |
Manufacturer Product Number | 010164P075 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010164P075 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Head Diameter 0.136" (3.45mm) |
Series | Head Height 0.084" (2.13mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.834" (21.18mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04747 € | 47,47 € |
| Unit Price without VAT: | 0,04747 € |
|---|---|
| Unit Price with VAT: | 0,05649 € |

