
0101032FHWS100 | |
|---|---|
DigiKey Part Number | RPC7493-ND |
Manufacturer | |
Manufacturer Product Number | 0101032FHWS100 |
Description | WING SCREW FLAT HEAD 10-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0101032FHWS100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46800 € | 2,34 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39760 € | 9,94 € |
| 50 | 0,37220 € | 18,61 € |
| 100 | 0,34980 € | 34,98 € |
| 250 | 0,32376 € | 80,94 € |
| 500 | 0,30646 € | 153,23 € |
| 1.000 | 0,29099 € | 290,99 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

