
0101032FHWS075 | |
|---|---|
DigiKey Part Number | RPC7492-ND |
Manufacturer | |
Manufacturer Product Number | 0101032FHWS075 |
Description | WING SCREW FLAT HEAD 10-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0101032FHWS075 Models |
Category | Screw Head Type Spade Head |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Length - Below Head 0.750" (19.05mm) 3/4" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,22320 € | 55,80 € |
| 500 | 0,21088 € | 105,44 € |
| 1.000 | 0,19988 € | 199,88 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

