
0101032FHWS050 | |
|---|---|
DigiKey Part Number | RPC7491-ND |
Manufacturer | |
Manufacturer Product Number | 0101032FHWS050 |
Description | WING SCREW FLAT HEAD 10-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0101032FHWS050 Models |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Length - Below Head 0.500" (12.70mm) 1/2" |
Series | Length - Overall 1.437" (36.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Screw Head Type Spade Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32400 € | 1,62 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22208 € | 55,52 € |
| 500 | 0,20980 € | 104,90 € |
| 1.000 | 0,19885 € | 198,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

