
0100832EYEB112 | |
|---|---|
DigiKey Part Number | RPC7489-ND |
Manufacturer | |
Manufacturer Product Number | 0100832EYEB112 |
Description | EYE BOLT 8-32 THREAD 1/4 ID 1 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Spade Head Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Length - Below Head 1.125" (28.58mm) |
Series | Length - Overall 1.700" (43.18mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Screw Head Type Spade Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,32000 € | 1,60 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26920 € | 6,73 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,23610 € | 23,61 € |
| 250 | 0,21796 € | 54,49 € |
| 500 | 0,20590 € | 102,95 € |
| 1.000 | 0,19514 € | 195,14 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

