
010080R025 | |
|---|---|
DigiKey Part Number | 010080R025-ND |
Manufacturer | |
Manufacturer Product Number | 010080R025 |
Description | MACHINE SCREW ROUND HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010080R025 Models |
Category | Type Machine Screw |
Manufacturer Essentra Components | Screw Head Type Round Head |
Series | Drive Type Slotted |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07997 € | 79,97 € |
| Unit Price without VAT: | 0,07997 € |
|---|---|
| Unit Price with VAT: | 0,09516 € |

