
010080PW025 | |
|---|---|
DigiKey Part Number | RPC7488-ND |
Manufacturer | |
Manufacturer Product Number | 010080PW025 |
Description | MACHINE SCREW PAN HEAD PHILLIPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010080PW025 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Head Height 0.039" (0.99mm) |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.289" (7.34mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10790 € | 10,79 € |
| 250 | 0,09904 € | 24,76 € |
| 500 | 0,09318 € | 46,59 € |
| 1.000 | 0,08796 € | 87,96 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

