
010080PW012 | |
|---|---|
DigiKey Part Number | RPC7486-ND |
Manufacturer | |
Manufacturer Product Number | 010080PW012 |
Description | MACHINE SCREW PAN HEAD PHILLIPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010080PW012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Head Height | 0.039" (0.99mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10920 € | 10,92 € |
| 250 | 0,10028 € | 25,07 € |
| 500 | 0,09436 € | 47,18 € |
| 1.000 | 0,08907 € | 89,07 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

