
010080F018 | |
|---|---|
DigiKey Part Number | 010080F018-ND |
Manufacturer | |
Manufacturer Product Number | 010080F018 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010080F018 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Head Height 0.058" (1.47mm) |
Packaging Bulk | Length - Below Head 0.188" (4.78mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07997 € | 79,97 € |
| Unit Price without VAT: | 0,07997 € |
|---|---|
| Unit Price with VAT: | 0,09516 € |

