
010080F012 | |
|---|---|
DigiKey Part Number | 010080F012-ND |
Manufacturer | |
Manufacturer Product Number | 010080F012 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010080F012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Head Height | 0.058" (1.47mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.183" (4.65mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08907 € | 89,07 € |
| Unit Price without VAT: | 0,08907 € |
|---|---|
| Unit Price with VAT: | 0,10599 € |

