
010080B018 | |
|---|---|
DigiKey Part Number | 010080B018-ND |
Manufacturer | |
Manufacturer Product Number | 010080B018 |
Description | MACH SCREW BINDING HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010080B018 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Head Height 0.058" (1.47mm) |
Packaging Bulk | Length - Below Head 0.188" (4.78mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08796 € | 87,96 € |
| Unit Price without VAT: | 0,08796 € |
|---|---|
| Unit Price with VAT: | 0,10467 € |

