New at DigiKey
Image for 0080060000VR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0080060000VR

DigiKey Part Number
145-0080060000VR-ND
Manufacturer
Manufacturer Product Number
0080060000VR
Description
NYLON M3X.5 4MM PAN CROSSED MACH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3x0.5 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M3x0.5
Manufacturer
Essentra Components
Head Diameter
0.093" (2.35mm)
Packaging
Bulk
Head Height
0.094" (2.40mm)
Part Status
Active
Length - Below Head
0.213" (5.40mm)
Type
Machine Screw
Length - Overall
0.307" (7.80mm)
Screw Head Type
Pan Head
Material
Nylon
Drive Type
Phillips
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,14702 €147,02 €
Manufacturers Standard Package
Unit Price without VAT:0,14702 €
Unit Price with VAT:0,17495 €