
007WA | |
|---|---|
DigiKey Part Number | 145-007WA-ND |
Manufacturer | |
Manufacturer Product Number | 007WA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Diameter - Inside 0.299" |
Part Status Active | Diameter - Outside 0.365" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04390 € | 4,39 € |
| 250 | 0,04004 € | 10,01 € |
| 500 | 0,03754 € | 18,77 € |
| 1.000 | 0,03528 € | 35,28 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

