Hole Plug Low-Density Polyethylene Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

007A

DigiKey Part Number
145-007A-ND
Manufacturer
Manufacturer Product Number
007A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.375" (9.53mm) 3/8"
Diameter - Inside
0.299"
Diameter - Outside
0.365"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.603
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08400 €0,42 €
100,07800 €0,78 €
250,07040 €1,76 €
500,06520 €3,26 €
1000,06080 €6,08 €
2500,05556 €13,89 €
5000,05212 €26,06 €
1.0000,04905 €49,05 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €