
007406059901 | |
|---|---|
DigiKey Part Number | 145-007406059901-ND |
Manufacturer | |
Manufacturer Product Number | 007406059901 |
Description | FINISHING WASHER 6.4X22X4.9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Washer 0.195" (4.95mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.866" (22.00mm) | |
Thickness | 0.195" (4.95mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26772 € | 133,86 € |
| Unit Price without VAT: | 0,26772 € |
|---|---|
| Unit Price with VAT: | 0,31859 € |

