
007106059901 | |
|---|---|
DigiKey Part Number | 145-007106059901-ND |
Manufacturer | |
Manufacturer Product Number | 007106059901 |
Description | FINISHING WASHER 6.4X15X4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Shoulder Washer 0.157" (4.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.591" (15.00mm) | |
Diameter - Shoulder | 0.472" (12.00mm) | |
Thickness - Overall | 0.157" (4.00mm) | |
Length - Below Head | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24456 € | 122,28 € |
| Unit Price without VAT: | 0,24456 € |
|---|---|
| Unit Price with VAT: | 0,29103 € |

