
005A | |
|---|---|
DigiKey Part Number | 145-005A-ND |
Manufacturer | |
Manufacturer Product Number | 005A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Diameter - Inside 0.240" |
Part Status Active | Diameter - Outside .302" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,05264 € | 13,16 € |
| 500 | 0,04938 € | 24,69 € |
| 1.000 | 0,04646 € | 46,46 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

