
005703000002 | |
|---|---|
DigiKey Part Number | 145-005703000002-ND |
Manufacturer | |
Manufacturer Product Number | 005703000002 |
Description | SPACER 12.8X18X3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.118" (3.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.504" (12.80mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36520 € | 36,52 € |
| Unit Price without VAT: | 0,36520 € |
|---|---|
| Unit Price with VAT: | 0,43459 € |

