Round Spacer Unthreaded #10 Polystyrene 1.181" (30.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #10 Polystyrene 1.181" (30.00mm) Black
5471059914
5471059914
Supporting your Project: Printed Circuit Board Solutions

005471059914

DigiKey Part Number
RPC3436-ND
Manufacturer
Manufacturer Product Number
005471059914
Description
RND SPACER #10 POLYSTYRENE 30MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Polystyrene 1.181" (30.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005471059914 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.205" (5.20mm)
Diameter - Outside
0.394" (10.01mm)
Between Board Height
1.181" (30.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.289
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
50,29800 €1,49 €
100,27500 €2,75 €
250,25080 €6,27 €
500,23420 €11,71 €
1000,21950 €21,95 €
2500,20256 €50,64 €
5000,19128 €95,64 €
1.0000,18120 €181,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €