


005471000014 | |
|---|---|
DigiKey Part Number | RPC3435-ND |
Manufacturer | |
Manufacturer Product Number | 005471000014 |
Description | RND SPACER #10 POLYSTYRENE 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.984" (25.00mm) Natural |
EDA/CAD Models | 005471000014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 $ | 0,42 $ |
| 5 | 0,34600 $ | 1,73 $ |
| 10 | 0,32000 $ | 3,20 $ |
| 25 | 0,29120 $ | 7,28 $ |
| 50 | 0,27220 $ | 13,61 $ |
| 100 | 0,25510 $ | 25,51 $ |
| 250 | 0,23536 $ | 58,84 $ |
| 500 | 0,22226 $ | 111,13 $ |
| 1.000 | 0,21055 $ | 210,55 $ |
| Unit Price without VAT: | 0,42000 $ |
|---|---|
| Unit Price with VAT: | 0,49980 $ |

