Round Spacer Unthreaded #10 Polystyrene 0.787" (20.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #10 Polystyrene 0.787" (20.00mm) Black
Supporting your Project: Printed Circuit Board Solutions

005468059914

DigiKey Part Number
RPC3434-ND
Manufacturer
Manufacturer Product Number
005468059914
Description
RND SPACER #10 POLYSTYRENE 20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Polystyrene 0.787" (20.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005468059914 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.205" (5.20mm)
Series
Diameter - Outside
0.394" (10.01mm)
Packaging
Bulk
Between Board Height
0.787" (20.00mm)
Part Status
Active
Length - Overall
0.787" (20.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.571
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,26200 €1,31 €
100,24200 €2,42 €
250,22000 €5,50 €
500,20540 €10,27 €
1000,19230 €19,23 €
2500,17732 €44,33 €
5000,16734 €83,67 €
1.0000,15843 €158,43 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €