Parametric Equivalent



005466800014 | |
|---|---|
DigiKey Part Number | RPC3431-ND |
Manufacturer | |
Manufacturer Product Number | 005466800014 |
Description | RND SPACER #10 POLYSTYRENE 18MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.709" (18.00mm) Natural |
EDA/CAD Models | 005466800014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,17368 € | 43,42 € |
| Unit Price without VAT: | 0,17368 € |
|---|---|
| Unit Price with VAT: | 0,20668 € |


