Round Spacer Unthreaded #10 Polystyrene 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #10 Polystyrene 0.394" (10.00mm) Natural
5462000014
5462000014
Supporting your Project: Printed Circuit Board Solutions

005462000014

DigiKey Part Number
RPC3425-ND
Manufacturer
Manufacturer Product Number
005462000014
Description
RND SPACER #10 POLYSTYRENE 10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Polystyrene 0.394" (10.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005462000014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.205" (5.20mm)
Series
Diameter - Outside
0.394" (10.01mm)
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
005462059914Essentra Components492RPC3426-ND0,25000 €Parametric Equivalent
In-Stock: 439
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
50,21400 €1,07 €
100,19800 €1,98 €
250,17960 €4,49 €
500,16720 €8,36 €
1000,15660 €15,66 €
2500,14408 €36,02 €
5000,13584 €67,92 €
1.0000,12846 €128,46 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €