5459600014
5459600014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5459600014
5459600014
Supporting your Project: Printed Circuit Board Solutions

005459600014

DigiKey Part Number
RPC3423-ND
Manufacturer
Manufacturer Product Number
005459600014
Description
ROUND SPACER #10 POLYSTYRENE 8MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Polystyrene 0.315" (8.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005459600014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.205" (5.20mm)
Series
Diameter - Outside
0.394" (10.01mm)
Packaging
Bulk
Between Board Height
0.315" (8.00mm)
Part Status
Active
Length - Overall
0.315" (8.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
50,17600 €0,88 €
100,16400 €1,64 €
250,14880 €3,72 €
500,13860 €6,93 €
1000,12950 €12,95 €
2500,11908 €29,77 €
5000,11216 €56,08 €
1.0000,10598 €105,98 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €