




005456059914 | |
|---|---|
DigiKey Part Number | RPC3421-ND |
Manufacturer | |
Manufacturer Product Number | 005456059914 |
Description | ROUND SPACER #10 POLYSTYRENE 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.197" (5.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005456059914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,12310 € | 12,31 € |
| 250 | 0,11312 € | 28,28 € |
| 500 | 0,10650 € | 53,25 € |
| 1.000 | 0,10059 € | 100,59 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

