




005456000014 | |
|---|---|
DigiKey Part Number | RPC3420-ND |
Manufacturer | |
Manufacturer Product Number | 005456000014 |
Description | ROUND SPACER #10 POLYSTYRENE 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005456000014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,12150 € | 12,15 € |
| 250 | 0,11172 € | 27,93 € |
| 500 | 0,10516 € | 52,58 € |
| 1.000 | 0,09934 € | 99,34 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

