Round Spacer Unthreaded #10 Polystyrene 0.118" (3.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #10 Polystyrene 0.118" (3.00mm) Natural
005453000014
005453000014
Supporting your Project: Printed Circuit Board Solutions

005453000014

DigiKey Part Number
RPC2168-ND
Manufacturer
Manufacturer Product Number
005453000014
Description
ROUND SPACER #10 POLYSTYRENE 3MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Polystyrene 0.118" (3.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005453000014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.205" (5.20mm)
Diameter - Outside
0.394" (10.01mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15600 €0,78 €
100,14400 €1,44 €
250,13040 €3,26 €
500,12160 €6,08 €
1000,11350 €11,35 €
2500,10428 €26,07 €
5000,09812 €49,06 €
1.0000,09265 €92,65 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €