Parametric Equivalent





005440000014 | |
|---|---|
DigiKey Part Number | RPC3416-ND |
Manufacturer | |
Manufacturer Product Number | 005440000014 |
Description | ROUND SPACER #8 POLYSTYRENE 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 1.181" (30.00mm) Natural |
EDA/CAD Models | 005440000014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,25200 € | 1,26 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,18520 € | 18,52 € |
| 250 | 0,17064 € | 42,66 € |
| 500 | 0,16100 € | 80,50 € |
| 1.000 | 0,15239 € | 152,39 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


