Round Spacer Unthreaded #8 Polystyrene 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Polystyrene 0.984" (25.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

005437000014

DigiKey Part Number
RPC3414-ND
Manufacturer
Manufacturer Product Number
005437000014
Description
ROUND SPACER #8 POLYSTYRENE 25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Polystyrene 0.984" (25.00mm) Natural
EDA/CAD Models
005437000014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.984" (25.00mm)
Part Status
Active
Length - Overall
0.984" (25.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,23200 €1,16 €
100,21500 €2,15 €
250,19560 €4,89 €
500,18220 €9,11 €
1000,17070 €17,07 €
2500,15716 €39,29 €
5000,14826 €74,13 €
1.0000,14027 €140,27 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €