


005432859914 | |
|---|---|
DigiKey Part Number | RPC3411-ND |
Manufacturer | |
Manufacturer Product Number | 005432859914 |
Description | ROUND SPACER #8 POLYSTYRENE 18MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 0.709" (18.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005432859914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,14650 € | 14,65 € |
| 250 | 0,13476 € | 33,69 € |
| 500 | 0,12700 € | 63,50 € |
| 1.000 | 0,12005 € | 120,05 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

