Round Spacer Unthreaded #8 Polystyrene 0.236" (6.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Polystyrene 0.236" (6.00mm) Black
005423259914
005423259914
Supporting your Project: Printed Circuit Board Solutions

005423259914

DigiKey Part Number
RPC3406-ND
Manufacturer
Manufacturer Product Number
005423259914
Description
ROUND SPACER #8 POLYSTYRENE 6MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Polystyrene 0.236" (6.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005423259914 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.236" (6.00mm)
Part Status
Active
Length - Overall
0.236" (6.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
005423200014Essentra Components390RPC3405-ND0,20000 €Parametric Equivalent
In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16000 €0,80 €
100,14800 €1,48 €
250,13400 €3,35 €
500,12480 €6,24 €
1000,11650 €11,65 €
2500,10700 €26,75 €
5000,10074 €50,37 €
1.0000,09514 €95,14 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €