Round Spacer Unthreaded #8 Polystyrene 0.197" (5.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Polystyrene 0.197" (5.00mm) Natural
005422000014
Supporting your Project: Printed Circuit Board Solutions

005422000014

DigiKey Part Number
RPC3403-ND
Manufacturer
Manufacturer Product Number
005422000014
Description
ROUND SPACER #8 POLYSTYRENE 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Polystyrene 0.197" (5.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005422000014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.197" (5.00mm)
Part Status
Active
Length - Overall
0.197" (5.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15200 €0,76 €
100,14200 €1,42 €
250,12840 €3,21 €
500,11960 €5,98 €
1000,11180 €11,18 €
2500,10272 €25,68 €
5000,09666 €48,33 €
1.0000,09125 €91,25 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €