




005419000014 | |
|---|---|
DigiKey Part Number | RPC3399-ND |
Manufacturer | |
Manufacturer Product Number | 005419000014 |
Description | ROUND SPACER #8 POLYSTYRENE 3MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 0.118" (3.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005419000014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10120 € | 25,30 € |
| 500 | 0,09520 € | 47,60 € |
| 1.000 | 0,08987 € | 89,87 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


