005376800014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 0,12480 €
Round Spacer Unthreaded #4 Polystyrene 1.181" (30.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Polystyrene 1.181" (30.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

005376800014

DigiKey Part Number
005376800014-ND
Manufacturer
Manufacturer Product Number
005376800014
Description
ROUND SPACER #4 POLYSTYRENE 30MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Polystyrene 1.181" (30.00mm) Natural
EDA/CAD Models
005376800014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.134" (3.40mm)
Series
Diameter - Outside
0.236" (5.99mm)
Packaging
Bulk
Between Board Height
1.181" (30.00mm)
Part Status
Active
Length - Overall
1.181" (30.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
005376859914Essentra Components0005376859914-ND0,12480 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,12480 €62,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12480 €
Unit Price with VAT:0,14851 €