Round Spacer Unthreaded #4 Polystyrene 0.472" (12.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Polystyrene 0.472" (12.00mm) Natural
5373200014
5373200014
Supporting your Project: Printed Circuit Board Solutions

005373200014

DigiKey Part Number
RPC3398-ND
Manufacturer
Manufacturer Product Number
005373200014
Description
ROUND SPACER #4 POLYSTYRENE 12MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Polystyrene 0.472" (12.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005373200014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.134" (3.40mm)
Series
Diameter - Outside
0.236" (5.99mm)
Packaging
Bulk
Between Board Height
0.472" (12.00mm)
Part Status
Active
Length - Overall
0.472" (12.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,17000 €0,85 €
100,15800 €1,58 €
250,14320 €3,58 €
500,13320 €6,66 €
1000,12450 €12,45 €
2500,11448 €28,62 €
5000,10778 €53,89 €
1.0000,10181 €101,81 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €