




005372400014 | |
|---|---|
DigiKey Part Number | RPC3394-ND |
Manufacturer | |
Manufacturer Product Number | 005372400014 |
Description | ROUND SPACER #4 POLYSTYRENE 8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 0.315" (8.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005372400014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,11330 € | 11,33 € |
| 250 | 0,10400 € | 26,00 € |
| 500 | 0,09786 € | 48,93 € |
| 1.000 | 0,09239 € | 92,39 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

