Round Spacer Unthreaded #4 Polystyrene 0.118" (3.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Polystyrene 0.118" (3.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

005371400014

DigiKey Part Number
RPC3386-ND
Manufacturer
Manufacturer Product Number
005371400014
Description
ROUND SPACER #4 POLYSTYRENE 3MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Polystyrene 0.118" (3.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005371400014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.134" (3.40mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,14000 €0,70 €
100,12900 €1,29 €
250,11720 €2,93 €
500,10900 €5,45 €
1000,10170 €10,17 €
2500,09336 €23,34 €
5000,08784 €43,92 €
1.0000,08288 €82,88 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €