Round Spacer Unthreaded #4 Acetal 1.181" (30.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Acetal 1.181" (30.00mm) Black
Supporting your Project: Printed Circuit Board Solutions

005298059905

DigiKey Part Number
RPC3383-ND
Manufacturer
Manufacturer Product Number
005298059905
Description
ROUND SPACER #4 ACETAL 30MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Acetal 1.181" (30.00mm) Black
EDA/CAD Models
005298059905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.122" (3.10mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bulk
Between Board Height
1.181" (30.00mm)
Part Status
Active
Length - Overall
1.181" (30.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.189
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
50,23600 €1,18 €
100,21900 €2,19 €
250,19880 €4,97 €
500,18580 €9,29 €
1000,17390 €17,39 €
2500,16020 €40,05 €
5000,15110 €75,55 €
1.0000,14298 €142,98 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €