Round Spacer Unthreaded #4 Acetal 0.787" (20.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Acetal 0.787" (20.00mm) Black
Supporting your Project: Printed Circuit Board Solutions

005292059905

DigiKey Part Number
RPC3379-ND
Manufacturer
Manufacturer Product Number
005292059905
Description
ROUND SPACER #4 ACETAL 20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Acetal 0.787" (20.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005292059905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.122" (3.10mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bulk
Between Board Height
0.787" (20.00mm)
Part Status
Active
Length - Overall
0.787" (20.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.268
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,19600 €0,98 €
100,18100 €1,81 €
250,16440 €4,11 €
500,15340 €7,67 €
1000,14340 €14,34 €
2500,13192 €32,98 €
5000,12428 €62,14 €
1.0000,11749 €117,49 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €