Round Spacer Unthreaded #4 Acetal 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Acetal 0.394" (10.00mm) Natural
005286000005
005286000005
Supporting your Project: Printed Circuit Board Solutions

005286000005

DigiKey Part Number
RPC3375-ND
Manufacturer
Manufacturer Product Number
005286000005
Description
ROUND SPACER #4 ACETAL 10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Acetal 0.394" (10.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005286000005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.122" (3.10mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.997
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,18400 €0,92 €
100,17000 €1,70 €
250,15360 €3,84 €
500,14320 €7,16 €
1000,13400 €13,40 €
2500,12320 €30,80 €
5000,11606 €58,03 €
1.0000,10967 €109,67 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €