Round Spacer Unthreaded #4 Acetal 0.197" (5.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Acetal 0.197" (5.00mm) Black
005280059905
005280059905
Supporting your Project: Printed Circuit Board Solutions

005280059905

DigiKey Part Number
RPC3372-ND
Manufacturer
Manufacturer Product Number
005280059905
Description
ROUND SPACER #4 ACETAL 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Acetal 0.197" (5.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005280059905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.122" (3.10mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bulk
Between Board Height
0.197" (5.00mm)
Part Status
Active
Length - Overall
0.197" (5.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
005280000005Essentra Components1.909RPC3371-ND0,19000 €Parametric Equivalent
In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15400 €0,77 €
100,14200 €1,42 €
250,12880 €3,22 €
500,11980 €5,99 €
1000,11200 €11,20 €
2500,10288 €25,72 €
5000,09680 €48,40 €
1.0000,09141 €91,41 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €